- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503304-2451
503304-2451
Molex / Waldom
Headers and PCB Receptacles Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Headers and PCB Receptacles Connector
Search Keywords: 5033042451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503304-2451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.086
9,000
$0.083
18,000
$0.079
42,000
$0.077
129,000 +
$0.073
Click for Quote
Log in
to unlock special pricing