- Home ›
- All Products›
- 503304-2042
503304-2042
Molex / Waldom
Stacking Board Connector Receptacle 20 Position 0.7mm Stack Height Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Stacking Board Connector Receptacle 20 Position 0.7mm Stack Height Surface Mount Emboss T/R
Search Keywords: 5033042042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503304-2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
9,000
$0.323
18,000
$0.319
27,000 +
$0.316
Click for Quote
Log in
to unlock special pricing