- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503304-1240
503304-1240
Molex / Waldom
Conn Board to Board RCP 12 POS 0.4mm Solder ST SMD SlimStack¢A€žA¢
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 12 POS 0.4mm Solder ST SMD SlimStack¢A€žA¢
Search Keywords: 5033041240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503304-1240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.4 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$0.4570
9,000
$0.4457
24,000 +
$0.4335
Click for Quote
Log in
to unlock special pricing