- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503300-2910
503300-2910
Molex / Waldom
Conn FFC/FPC Connector F 29 POS 0.25mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector F 29 POS 0.25mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5033002910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503300-2910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:29
-
Pitch:0.25 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:9mm x 3.2mm x 1.2 mm
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$1.57
18,000
$1.43
42,000
$1.25
102,000
$1.22
201,000 +
$1.14
Click for Quote
Log in
to unlock special pricing