- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 503182-1832
503182-1832
Molex / Waldom
Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 5031821832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503182-1832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Micro SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:1.09 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,200
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
Price (USD)
Qty
Unit Price
1,600
$1.22
3,200
$1.11
4,800
$1.08
11,200 +
$1.03
Click for Quote
Log in
to unlock special pricing