- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503175-0900
503175-0900
Molex / Waldom
Conn Wire to Board RCP 9 POS 1.5mm Solder RA Thru-Hole CLIK-Mate™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board RCP 9 POS 1.5mm Solder RA Thru-Hole CLIK-Mate™ Tray
Search Keywords: 5031750900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503175-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,615
Can Ship immediately
Minimum Order Quantity:
270
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.59
600
$0.58
1,200
$0.57
2,300
$0.56
8,640 +
$0.51
Click for Quote
Log in
to unlock special pricing