- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503175-0810
503175-0810
Molex / Waldom
CLIK-Mate PCB Receptacle - 8 Circuits - 1.50mm Pitch - Single Row - Through Hole - Right-Angle - Tin Plating - Positive Lock - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CLIK-Mate PCB Receptacle - 8 Circuits - 1.50mm Pitch - Single Row - Through Hole - Right-Angle - Tin Plating - Positive Lock - Without Peg - Natural.
Search Keywords: 5031750810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503175-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,760
Ships today, if you order in
Minimum Order Quantity:
270
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
270
$0.5396
675
$0.5273
1,350
$0.5039
2,565
$0.4927
8,640
$0.4570
20,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing