- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503175-0310
503175-0310
Molex / Waldom
Conn Wire to Board RCP 3 POS 1.5mm Solder RA Thru-Hole CLIK-Mate¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board RCP 3 POS 1.5mm Solder RA Thru-Hole CLIK-Mate¢A€žA¢ Tray
Search Keywords: 5031750310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503175-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:1.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,095
Can Ship immediately
You may purchase all in-stock quantity of 2,095
Stock lot only:
2095
Minimum Order Quantity:
5280
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.3590
10,560
$0.3264
30,000
$0.2856
75,000 +
$0.2795
Click for Quote
Log in
to unlock special pricing