- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503159-0410
503159-0410
Molex / Waldom
Conn Wire to Board RCP 4 POS 1.5mm Solder ST Thru-Hole CLIK-Mate™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board RCP 4 POS 1.5mm Solder ST Thru-Hole CLIK-Mate™ Tray
Search Keywords: 5031590410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503159-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2295
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,295
$0.270
4,590
$0.265
9,180
$0.257
20,000
$0.223
50,000 +
$0.220
Click for Quote
Log in
to unlock special pricing