- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503159-0310
Molex / Waldom
503159-0310
Conn Wire to Board RCP 3 POS 1.5mm Solder ST Thru-Hole CLIK-Mate™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 503159-0310 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
Supplier's Standard Package:
|
1 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 1.5 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 100 V |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |