Image is representational - see mfr. specs

503154-3490

Molex / Waldom

Conn Wire to Board RCP 34 POS 1.5mm Solder ST SMD CLIK-Mate¢A€žA¢ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board RCP 34 POS 1.5mm Solder ST SMD CLIK-Mate¢A€žA¢ T/R
Search Keywords: 5031543490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503154-3490
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    450
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    RCP3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    1.5 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    1003584V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,150
Ships today, if you order in
Minimum Order Quantity:
450
Order Increment:
450
19 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
450
$1.98
900
$1.94
1,350
$1.90
4,050
$1.65
10,350
$1.61
20,250 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!