- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503154-1290
503154-1290
Molex / Waldom
Conn Wire to Board RCP 12 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 12 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5031541290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503154-1290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
450
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$1.1400
900
$1.1200
1,350
$1.1100
1,800
$1.0800
4,050
$0.9486
10,350 +
$0.9282
Click for Quote
Log in
to unlock special pricing