- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 503151-5009
503151-5009
Molex / Waldom
Connector Accessories Cover Polybutylene Terephthalate Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Cover Polybutylene Terephthalate Black Bag
Search Keywords: 5031515009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503151-5009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:28.96 x 6.57 x 3.87 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
300
$0.226
1,500
$0.222
3,000
$0.219
6,100
$0.215
16,000
$0.210
40,000
$0.183
100,000 +
$0.180
Click for Quote
Log in
to unlock special pricing