- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503150-5009
503150-5009
Molex / Waldom
Conn FFC Connector SKT 50 POS 0.5mm Solder ST Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn FFC Connector SKT 50 POS 0.5mm Solder ST Bag
Search Keywords: 5031505009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503150-5009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:50
-
Pitch:0.5 mm
-
Mounting:N/A
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Dimension:28.6mm x 11mm x 5.21 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10,000
$0.220
20,000
$0.193
50,000 +
$0.189
Click for Quote
Log in
to unlock special pricing