- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-3400
503149-3400
Molex / Waldom
Conn Housing PL 34 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 34 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5031493400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-3400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,924
Ships today, if you order in
Minimum Order Quantity:
200
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$0.67
500
$0.65
1,000
$0.64
2,000 +
$0.63
Click for Quote
Log in
to unlock special pricing