- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-2800
503149-2800
Molex / Waldom
1.50mm Pitch CLIK-Mate™ Wire-to-Board Housing, Dual Row, Positive Lock, 28 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.50mm Pitch CLIK-Mate™ Wire-to-Board Housing, Dual Row, Positive Lock, 28 Circuits
Search Keywords: 5031492800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-2800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Ships today, if you order in
Buy all 133 in-stock or the regular minimum order quantity of 150
Stock lot only:
133
Minimum Order Quantity:
150
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.7139
150
$0.6490
600
$0.5980
1,200
$0.5820
2,400
$0.5610
8,000 +
$0.5420
Click for Quote
Log in
to unlock special pricing