- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-1600
503149-1600
Molex / Waldom
Conn Housing PL 16 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 16 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5031491600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,100
Ships today, if you order in
Minimum Order Quantity:
200
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
200
$0.3907
1,800
$0.3774
3,600
$0.3754
5,600
$0.3672
12,000
$0.3213
30,000
$0.3121
60,000 +
$0.2938
Click for Quote
Log in
to unlock special pricing