Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

503149-1200

Conn Housing PL 12 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 12 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5031491200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 503149-1200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 12
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 503149-1200 RoHS compliant?
Yes, 503149-1200 is RoHS compliant.
What is the lead time for 503149-1200?
The standard lead time for 503149-1200 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
23 Weeks can ship 4/13/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.284
1,500
$0.278
2,500
$0.273
5,000
$0.268
10,000
$0.263
20,000
$0.229
50,000 +
$0.223
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!