- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-1001
503149-1001
Molex / Waldom
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Black
Search Keywords: 5031491001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$0.2244
1,500
$0.2193
3,000
$0.2152
6,000
$0.2101
12,000
$0.2060
30,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing