- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-1000
503149-1000
Molex / Waldom
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5031491000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161,889
Can Ship immediately
Minimum Order Quantity:
500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.2734
1,300
$0.2693
2,500
$0.2642
4,900
$0.2611
12,000
$0.2366
30,000
$0.2060
75,000 +
$0.1999
Click for Quote
Log in
to unlock special pricing