- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-0801
Molex / Waldom
503149-0801
Conn Housing PL 8 POS 1.5mm Crimp ST Cable Mount Black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 8 POS 1.5mm Crimp ST Cable Mount Black
Search Keywords: 5031490801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 503149-0801 RoHS compliant?
Yes, 503149-0801 is RoHS compliant.
What is the lead time for 503149-0801?
The standard lead time for 503149-0801 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,846
Can Ship immediately
Minimum Order Quantity:
350
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
350
$0.2767
1,600
$0.2569
3,100
$0.2540
6,200
$0.2528
12,000
$0.2521
30,000
$0.2515
75,000 +
$0.2508
Click for Quote
Log in
to unlock special pricing