- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503149-0800
503149-0800
Molex / Waldom
Conn Housing PL 8 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 8 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag
Search Keywords: 5031490800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503149-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312,000
Can Ship immediately
Minimum Order Quantity:
500
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.223
1,500
$0.220
3,000
$0.216
5,900
$0.211
12,000
$0.206
30,000
$0.181
75,000 +
$0.177
Click for Quote
Log in
to unlock special pricing