- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503148-2090
503148-2090
Molex / Waldom
Conn Wire to Board RCP 20 POS 1.5mm Solder RA SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 20 POS 1.5mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5031482090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503148-2090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Ships today, if you order in
Minimum Order Quantity:
550
Order Increment:
550
46 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
550
$1.97
1,100
$1.93
1,650
$1.90
4,400
$1.65
10,450
$1.60
20,350 +
$1.54
Click for Quote
Log in
to unlock special pricing