- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 503110-4000
503110-4000
Molex / Waldom
Conn Housing PL 40 POS 1.25mm Crimp ST Cable Mount Duo-Clasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 40 POS 1.25mm Crimp ST Cable Mount Duo-Clasp™ Bag
Search Keywords: 5031104000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503110-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,248
Can Ship immediately
Minimum Order Quantity:
264
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
264
$0.2356
2,000
$0.2305
4,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing