- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503095-2201
503095-2201
Molex / Waldom
iGrid2.0 CrimpTerm Chain GF 22-24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
iGrid2.0 CrimpTerm Chain GF 22-24AWG
Search Keywords: 5030952201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503095-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
16000 -
Body Orientation:Straight3463
-
Gender:F3470
-
Mounting:Cable Mount3476
-
Maximum Current Rating:2 A
-
Termination Method:Crimp3483
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
Order Increment:
16000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
16,000
$0.0590
32,000
$0.0580
48,000
$0.0570
128,000
$0.0494
304,000
$0.0481
608,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing