Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-30-4461

Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr Bag
Search Keywords: 50304461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-30-4461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-30-4461 discontinued?
Yes, 50-30-4461 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 50-30-4461 RoHS compliant?
Yes, 50-30-4461 is RoHS compliant.
What is the lead time for 50-30-4461?
The standard lead time for 50-30-4461 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,090
Can Ship immediately
Minimum Order Quantity:
311
ADD TO CART
Price (USD)
Qty
Unit Price
311
$0.2009
4,000
$0.1928
7,000
$0.1836
18,000
$0.1785
55,000 +
$0.1703
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!