- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50-29-1908
Molex / Waldom
50-29-1908
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK®
Search Keywords: 50291908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 50-29-1908 RoHS compliant?
Yes, 50-29-1908 is RoHS compliant.
What is the lead time for 50-29-1908?
The standard lead time for 50-29-1908 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,591
Ships today, if you order in
Minimum Order Quantity:
200
27 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
200
$0.6227
1,500
$0.4610
3,000
$0.4325
6,000
$0.4195
12,000
$0.4139
30,000
$0.4129
60,000 +
$0.4119
Click for Quote
Log in
to unlock special pricing