Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-29-1907

Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole KK®
Search Keywords: 50291907
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-29-1907
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-29-1907 RoHS compliant?
Yes, 50-29-1907 is RoHS compliant.
What is the lead time for 50-29-1907?
The standard lead time for 50-29-1907 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,230
Ships today, if you order in
Minimum Order Quantity:
200
27 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.6360
1,350
$0.5621
2,700
$0.4858
5,400
$0.4521
12,000
$0.4509
30,000
$0.4498
60,000 +
$0.4487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!