- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50-29-1742
50-29-1742
Molex / Waldom
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 50291742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,272
Ships today, if you order in
Minimum Order Quantity:
55
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
55
$1.23
713
$1.16
1,425
$1.10
2,850
$1.05
8,000
$0.91
20,000
$0.89
40,000 +
$0.84
Click for Quote
Log in
to unlock special pricing