- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50-29-1692
Molex / Waldom
50-29-1692
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: 50291692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 50-29-1692 RoHS compliant?
Yes, 50-29-1692 is RoHS compliant.
What is the lead time for 50-29-1692?
The standard lead time for 50-29-1692 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,160
Can Ship immediately
Minimum Order Quantity:
2500
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0592
6,000
$0.0581
12,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing