- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50-29-1638
50-29-1638
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-30AWG KK®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-30AWG KK®
Search Keywords: 50291638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0774
12,000
$0.0735
23,000
$0.0732
40,000
$0.0730
80,000
$0.0728
200,000 +
$0.0727
Click for Quote
Log in
to unlock special pricing