- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50-29-1597
50-29-1597
Molex / Waldom
Contact F Crimp ST Cable Mount 16-18AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact F Crimp ST Cable Mount 16-18AWG T/R
Search Keywords: 50291597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Stainless Steel3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20,000
$0.128
40,000
$0.112
100,000 +
$0.110
Click for Quote
Log in
to unlock special pricing