- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-29-1558
Molex / Waldom
50-29-1558
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 50291558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 50-29-1558 RoHS compliant?
Yes, 50-29-1558 is RoHS compliant.
What is the lead time for 50-29-1558?
The standard lead time for 50-29-1558 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
You may purchase all in-stock quantity of 885
Stock lot only:
885
Minimum Order Quantity:
2000
36 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$0.0761
2,000
$0.0692
17,000
$0.0617
20,000
$0.0615
40,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing