- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502790-6491-TR500
502790-6491-TR500
Molex / Waldom
Conn FFC Connector SKT 64 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FFC Connector SKT 64 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5027906491TR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502790-6491-TR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:FFC Connector
-
Number of Contacts:64
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:36.7mm x 5.3mm x 2.5 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.86
1,000
$0.82
1,500 +
$0.78
Click for Quote
Log in
to unlock special pricing