- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502611-3021-TR200
502611-3021-TR200
Molex / Waldom
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5026113021TR200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502611-3021-TR200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.3/Contact A
-
Dimension:21.6 x 7.9 x 3.9 mm
-
Operating Temperature:-10 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$0.66
400
$0.62
600 +
$0.59
Click for Quote
Log in
to unlock special pricing