- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502611-3021
502611-3021
Molex / Waldom
0.50mm Pitch Easy-On™ Type FPC Connector, Right Angle, SMT, Bottom Contact, 3.90mm Mated Height, 30 Circuits, with Dust Cover, ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
0.50mm Pitch Easy-On™ Type FPC Connector, Right Angle, SMT, Bottom Contact, 3.90mm Mated Height, 30 Circuits, with Dust Cover, Lead-Free
Search Keywords: 5026113021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502611-3021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
68
Price (USD)
Qty
Unit Price
68
$0.9180
800
$0.8772
2,000
$0.8466
4,000
$0.8160
12,000 +
$0.7854
Click for Quote
Log in
to unlock special pricing