- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502598-4593
Molex / Waldom
502598-4593
Conn FPC Connector SKT 45 POS 0.3mm Solder RA SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 502598-4593 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Type: | FPC Connector |
| Number of Contacts: | 45 |
| Pitch: | 0.3 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 0.2/Contact A |
| Dimension: | 15.6mm x 3.8mm x 1.15 mm |
| Operating Temperature: | -40 to 105 °C |