- Home ›
- All Products›
- 502598-4193
502598-4193
Molex / Waldom
Connector FFC/FPC Socket 41 Position 0.3mm Solder Right Angle Surface Mount Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Socket 41 Position 0.3mm Solder Right Angle Surface Mount Embossed T/R
Search Keywords: 5025984193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502598-4193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$1.65
6,000 +
$1.62
Click for Quote
Log in
to unlock special pricing