- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502598-3993
502598-3993
Molex / Waldom
Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5025983993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502598-3993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:39
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:13.8mm x 3.8mm x 1.15 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3,000
$1.52
18,000
$1.38
42,000
$1.21
102,000 +
$1.17
Click for Quote
Log in
to unlock special pricing