- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502585-1170
502585-1170
Molex / Waldom
Conn Wire to Board RCP 11 POS 1.5mm Solder RA SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 11 POS 1.5mm Solder RA SMD CLIK-Mate™ T/R
Search Keywords: 5025851170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502585-1170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1,000
$0.69
2,000
$0.68
3,000
$0.67
8,000 +
$0.59
Click for Quote
Log in
to unlock special pricing