- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502585-0771
502585-0771
Molex / Waldom
Conn Wire to Board RCP 7 POS 1.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 7 POS 1.5mm Solder RA SMD T/R
Search Keywords: 5025850771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502585-0771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.6528
2,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing