- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502585-0577
502585-0577
Molex / Waldom
Conn Wire to Board RCP 5 POS 1.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 5 POS 1.5mm Solder RA SMD T/R
Search Keywords: 5025850577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502585-0577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Ships today, if you order in
Minimum Order Quantity:
600
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
600
$0.1051
1,000
$0.0989
7,000
$0.0938
14,000
$0.0887
36,000
$0.0867
112,000 +
$0.0836
Click for Quote
Log in
to unlock special pricing