- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502585-0371
502585-0371
Molex / Waldom
Wire to Board Connector CLIK-Mate PCB Receptacle 3 Position 1.5mm Solder Right Angle T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Wire to Board Connector CLIK-Mate PCB Receptacle 3 Position 1.5mm Solder Right Angle T/R
Search Keywords: 5025850371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502585-0371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.5304
3,000
$0.5202
6,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing