- Home ›
- All Products›
- 502584-1061
502584-1061
Molex / Waldom
Connector Wire to Board Receptacle 10 Position 1.5mm Solder Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Receptacle 10 Position 1.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 5025841061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502584-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Reel Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
27 Weeks
can ship
11/16/26