- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502584-0870
502584-0870
Molex / Waldom
Conn Wire to Board RCP 8 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 8 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5025840870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502584-0870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
900
$0.650
1,800
$0.640
2,700
$0.630
3,600
$0.620
8,100
$0.560
20,700
$0.520
40,500 +
$0.494
Click for Quote
Log in
to unlock special pricing