- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 502584-0860
502584-0860
Molex / Waldom
Conn Wire to Board RCP 8 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Wire to Board RCP 8 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5025840860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502584-0860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39,600
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
900
$0.7038
1,800
$0.6936
2,700
$0.6834
3,600
$0.6630
8,100
$0.5916
20,700 +
$0.5712
Click for Quote
Log in
to unlock special pricing