Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

502584-0460

Conn Wire to Board RCP 4 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 4 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5025840460
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 502584-0460
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: Wire to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 4
Maximum Voltage Rating: 100 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 502584-0460 RoHS compliant?
Yes, 502584-0460 is RoHS compliant.
What is the lead time for 502584-0460?
The standard lead time for 502584-0460 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,800
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.7344
1,800
$0.7242
5,400
$0.7140
12,600
$0.6324
30,600
$0.6018
60,300 +
$0.5814
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!