- Home ›
- All Products›
- 502584-0361
502584-0361
Molex / Waldom
Connector Wire to Board Receptacle 3 Position 1.5mm Solder Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Receptacle 3 Position 1.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 5025840361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502584-0361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
27 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
900
$0.510
1,800 +
$0.494
Click for Quote
Log in
to unlock special pricing