- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 502579-0000
502579-0000
Molex / Waldom
Contact PIN Crimp ST Cable Mount 24-28AWG CLIK-Mate™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-28AWG CLIK-Mate™ Reel
Search Keywords: 5025790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502579-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
15,000
$0.0262
30,000
$0.0220
45,000
$0.0210
75,000
$0.0199
120,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing