- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502578-0609
502578-0609
Molex / Waldom
Conn Housing PL 6 POS 1.5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 6 POS 1.5mm Crimp ST Cable Mount
Search Keywords: 5025780609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502578-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2618
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,618
$0.0235
28,000
$0.0228
57,000
$0.0219
148,000
$0.0210
461,000 +
$0.0203
Click for Quote
Log in
to unlock special pricing